081-115BK-1000

RF Connector Mini-UHF Straight Crimp Plug RG-58 RG-141 Times LMR-195 50 Ohm

Enhance your RF connectivity with our Mini-UHF Straight Crimp Plug, designed for seamless integration with RG-58, RG-141, Times LMR-195 cables. Crafted from durable brass with a sleek black finish, this 50 Ohm connector ensures reliable performance in a wide temperature range from -65°C to 165°C. Its threaded coupling and straight orientation make installation a breeze, while RoHS compliance guarantees environmental responsibility. With a maximum operating frequency of 2.2 GHz, it's the perfect solution for high-speed data transmission in various applications. Upgrade your RF setup with this versatile and dependable plug.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 081-115BK-1000
Connector Type:Mini-UHF1
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:2.2 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Black
Coupling Type:Threaded
SKU:AMR081-115BK-1000
Mil Qualified:No
Cable Group:C
Cable Type:RG-58,RG-141,Times LMR-195,Times LMR-200-LLPL,Belden 7806A,Belden 8219,Belden 8240,Belden 8259,Belden 8262,Belden 9201,Belden 9203,Belden 9310,Belden 9311
Insulator Material:PTFE
Isolated:No
Low PIM:No
Non Magnetic:No
Thread Direction:Standard
Contact Finish:Gold
Contact Termination:Crimp
Mating Cycles (Min):500
Assembly Tool:CTL-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: