082-202-RFX
RF Connector N-Type Straight Clamp Plug RG-8 RG-213 RG-225 50 Ohm
Elevate your RF connectivity with our N-Type Straight Clamp Plug, designed for seamless integration with RG-8, RG-213, and RG-225 cables. This 50 Ohm connector features a durable brass construction, ensuring reliable performance even in extreme temperatures ranging from -65°C to 165°C. With a maximum operating frequency of 11 GHz, it's perfect for high-speed data transmission. The nickel-plated finish not only enhances durability but also provides excellent conductivity. RoHS compliant and featuring a threaded coupling type, this connector guarantees both quality and ease of use in your RF applications.
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | Amphenol RF 082-202-RFX |
Connector Type: | N-Type |
Gender: | Plug |
Termination Method: | Cable - Clamp |
Contact Material: | Brass |
Maximum Operating Temperature: | 165 °C |
Minimum Operating Temperature: | -65 °C |
IP Rating: | Not Rated |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 11 Max GHz |
Body Material: | Brass |
Panel Mount Type: | Not Applicable |
Body Finish: | Nickel |
Coupling Type: | Threaded |
SKU: | AMR082-202-RFX |
Mil Qualified: | No |
Cable Group: | E |
Cable Type: | RG-8,RG-213,RG-225,Times AA-4478,Belden 8267,Belden 9251,Belden 9880,Belden 89880,Belden 8242,Belden 8268 |
Insulator Material: | PTFE |
Isolated: | No |
Low PIM: | No |
Non Magnetic: | No |
Thread Direction: | Standard |
Contact Finish: | Gold |
Contact Termination: | Crimp |
Mating Cycles (Min): | 500 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |