082-202

RF Connector N-Type Straight Clamp Plug RG-8 RG-213 RG-225 50 Ohm

Part Aliases: Amphenol RF UG-21D/U  
Easily connect RG-8, RG-213, and RG-225 cables with our RF Connector N-Type Straight Clamp Plug. Designed for 50 Ohm impedance systems, this plug features a durable brass body with a nickel finish, ensuring reliable performance in a wide temperature range from -65°C to 165°C. The threaded coupling type guarantees secure connections, while the straight orientation offers flexibility in installation. RoHS compliant and known as UG-21D/U in some circles, it's a trusted choice for demanding RF applications up to 11GHz. Stay connected with confidence.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 082-202
Connector Type:N-Type
Gender:Plug
Termination Method:Cable - Clamp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:11 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Threaded
Part Aliases:UG-21D/U
SKU:AMR082-202
Mil Qualified:No
Cable Group:E
Cable Type:RG-8,RG-213,RG-225,Times AA-4478,Belden 8267,Belden 9251,Belden 9880,Belden 89880,Belden 8242,Belden 8268
Insulator Material:PTFE
Isolated:No
Low PIM:No
Non Magnetic:No
Thread Direction:Standard
Contact Finish:Silver
Contact Termination:Crimp
Mating Cycles (Min):500

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: