Protect your UHF connectors with the UHF Plug Cap and Chain, a essential accessory for maintaining optimal performance. Crafted from durable brass with a sleek nickel finish, this protective cap ensures longevity and reliability. Featuring a convenient chain attachment, you can easily keep track of the cap when not in use. Rest assured, this cap is fully compliant with RoHS standards, making it a sustainable choice for your connector hardware needs. Perfect for use in RF coaxial applications, it's a must-have for professionals in the field.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 083-1AC-RFX
Accessory Type:UHF Protective Cap
Gender:Plug
Body Material:Brass
Body Finish:Nickel
Chain:With Chain
SKU:AMR083-1AC-RFX
Mil Qualified:No
Insulator Material:PTFE
IP Rating:Not Rated
Isolated:No
Low PIM:No
Temp (Max Degrees Celsius):165 (Max Degrees Celsius)
Temp (Min Degrees Celsius):-65 (Min Degrees Celsius)
Non Magnetic:No
Thread Direction:Standard

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: