| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 95-668-45069-1 |
| Overall Length: | 11.81 in |
| Connector End 1: | Probe |
| Connector End 2: | SMA |
| Impedance: | 50 Ω |
| Cable Type: | RG 178 |
| Cable Assembly Type: | Probe to SMA |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Blkhd Jack |
| SKU: | AMR095-668-45069-1 |
95-668-45069-1
| Heilind Number: | AMR095-668-45069-1 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 95-668-45069-1 |
| ECAD Model: |
Description:
Probe Right Angle Plug to SMA Straight Bulkhead Jack RG-178 300 mm Length 50 Ohms
More >>Specifications
Detailed Description
Enhance signal transmission with our Probe Right Angle Plug to SMA Straight Bulkhead Jack cable assembly. This high-quality RG-178 coaxial cable, measuring 300mm in length, is designed for optimal performance in 50 Ohm systems. The right angle plug and straight bulkhead jack connectors ensure secure and efficient connections. Perfect for wire management in various applications, this cable assembly is a reliable choice for maintaining signal integrity. Rest assured, it complies with RoHS regulations for environmentally friendly operation. Elevate your connectivity with this essential component.

