| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-725-111-120 |
| Overall Length: | 12 in |
| Connector End 1: | SMPM |
| Connector End 2: | SMPM |
| Impedance: | 50 Ω |
| Cable Type: | Hand Formable .085 in |
| Cable Assembly Type: | SMPM to SMPM |
| Connector End 1 Style: | Str Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR095-725-111-120 |
095-725-111-120
| Heilind Number: | AMR095-725-111-120 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-725-111-120 |
| ECAD Model: |
Description:
SMPM Straight Plug to SMPM Straight Plug Hand Formable 0.085 Inch 12 in Length 50 Ohms
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance SMPM Straight Plug to SMPM Straight Plug Cable Assembly. Designed for seamless signal transmission, this 12-inch hand-formable .085-inch cable boasts a 50 Ohm impedance for optimal performance. Its durable construction and RoHS compliance ensure both quality and environmental responsibility. Perfect for a wide range of applications, this cable assembly guarantees reliable and efficient connectivity in any setting. Elevate your setup with this essential component.

