| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-725-111-240 |
| Overall Length: | 24 in |
| Connector End 1: | SMPM |
| Connector End 2: | SMPM |
| Impedance: | 50 Ω |
| Cable Type: | Hand Formable .085 in |
| Cable Assembly Type: | SMPM to SMPM |
| Connector End 1 Style: | Str Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR095-725-111-240 |
095-725-111-240
| Heilind Number: | AMR095-725-111-240 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-725-111-240 |
| ECAD Model: |
Description:
SMPM Straight Plug to SMPM Straight Plug Hand Formable 0.085 Inch 24 in Length 50 Ohms
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance cable assembly, featuring SMPM Straight Plug to SMPM Straight Plug connectors. Designed for seamless transmission, this 24-inch long cable boasts a 50 Ohm impedance and is constructed with durable Hand Formable 0.085-inch coaxial cable. Perfect for demanding applications, it ensures reliable signal integrity while offering flexibility for easy installation. Elevate your wire management setup with this essential component, a must-have for any professional setup.

