| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-725-112-110 |
| Overall Length: | 11 in |
| Connector End 1: | SMPM |
| Connector End 2: | SMPM |
| Impedance: | 50 Ω |
| Cable Type: | Hand Formable .047 in |
| Cable Assembly Type: | SMPM to SMPM |
| Connector End 1 Style: | Str Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR095-725-112-110 |
095-725-112-110
| Heilind Number: | AMR095-725-112-110 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-725-112-110 |
| ECAD Model: |
Description:
SMPM Straight Plug to SMPM Straight Plug Hand Formable 0.047 Inch 11 in Length 50 Ohms
More >>Specifications
Detailed Description
Experience seamless connectivity with our SMPM Straight Plug to SMPM Straight Plug Cable Assembly. Hand-formed with precision, this 11-inch length cable boasts a 50-ohm impedance, ensuring optimal signal transmission. Crafted from high-quality, hand-formable .047-inch cable, it guarantees reliable performance in any application. With SMPM connectors on both ends, it offers a secure and durable connection. Perfect for wire management, this coaxial cable assembly is a must-have for your electronic setup. Stay connected effortlessly with this essential piece of equipment.

