| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-725-115-120 |
| Overall Length: | 120 in |
| Connector End 1: | SMPM |
| Connector End 2: | SMPM |
| Impedance: | 50 Ω |
| Cable Type: | Hand Formable .047 in |
| Cable Assembly Type: | SMPM to SMPM |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR095-725-115-120 |
095-725-115-120
| Heilind Number: | AMR095-725-115-120 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-725-115-120 |
| ECAD Model: |
Description:
SMPM Right Angle Plug to SMPM Straight Plug Hand Formable 0.047 Inch 120 in Length 50 Ohms
More >>Specifications
Detailed Description
Enhance your connectivity with this meticulously crafted cable assembly, featuring an SMPM right angle plug seamlessly transitioning into an SMPM straight plug. Designed for optimal performance, the hand-formable 0.047-inch cable boasts a generous length of 120 inches, offering flexibility in various setups. With a 50-ohm impedance, this assembly ensures reliable signal transmission in high-frequency applications. Perfect for wire management, this meticulously engineered coaxial cable assembly guarantees efficient and seamless connectivity in any professional or personal setting. Elevate your connectivity experience with this essential component.

