| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-725-119-005 |
| Overall Length: | 5 in |
| Connector End 1: | SMP |
| Connector End 2: | SMP |
| Impedance: | 50 Ω |
| Cable Type: | Hand Formable .047 in |
| Cable Assembly Type: | SMP to SMP |
| Connector End 1 Style: | Str Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR095-725-119-005 |
095-725-119-005
| Heilind Number: | AMR095-725-119-005 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-725-119-005 |
| ECAD Model: |
Description:
SMP Straight Plug to SMP Straight Plug Hand Formable 0.047 Inch 5 in Length 50 Ohms
More >>Specifications
Detailed Description
Connect with precision using our SMP Straight Plug to SMP Straight Plug Hand Formable Cable Assembly. Measuring at 0.047 inches in diameter and 5 inches in length, this high-quality coaxial cable ensures optimal signal transmission with its 50-ohm impedance. Perfect for wire management in various applications, it features SMP connectors on both ends, offering a secure and reliable connection. Whether you're in the field of telecommunications, aerospace, or research, this cable assembly is designed to meet your specific needs with its durable construction and efficient performance. Trust in its quality for seamless connectivity in your projects.

