| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-725-120-018 |
| Overall Length: | 18 in |
| Connector End 1: | SMP |
| Connector End 2: | SMP |
| Impedance: | 50 Ω |
| Cable Type: | Hand Formable .047 in |
| Cable Assembly Type: | SMP to SMP |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR095-725-120-018 |
095-725-120-018
| Heilind Number: | AMR095-725-120-018 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-725-120-018 |
| ECAD Model: |
Description:
SMP Right Angle Plug to SMP Straight Plug Hand Formable 0.047 Inch 18 in Length 50 Ohms
More >>Specifications
Detailed Description
Easily connect SMP devices with our high-quality cable assembly, featuring a right angle SMP plug on one end and a straight SMP plug on the other. This hand-formable 0.047-inch cable ensures a secure and efficient connection over its 18-inch length, ideal for various applications. With a 50-ohm impedance, it guarantees reliable signal transmission. Perfect for wire management, this coaxial cable assembly is a essential component for seamless connectivity in your setup.

