| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-725-121-010 |
| Overall Length: | 10 in |
| Connector End 1: | SMP |
| Connector End 2: | SMP |
| Impedance: | 50 Ω |
| Cable Type: | Hand Formable .047 in |
| Cable Assembly Type: | SMP to SMP |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | R/A Plug |
| SKU: | AMR095-725-121-010 |
095-725-121-010
| Heilind Number: | AMR095-725-121-010 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-725-121-010 |
| ECAD Model: |
Description:
SMP Right Angle Plug to SMP Right Angle Plug Hand Formable 0.047 Inch 10 in Length 50 Ohms
More >>Specifications
Detailed Description
Enhance your coaxial cable setup with this high-quality SMP Right Angle Plug to SMP Right Angle Plug Hand Formable assembly. Measuring 10 inches in length, it offers seamless connectivity for your transmission needs. With a 50-ohm impedance and precision-engineered construction, it ensures optimal signal integrity. The hand-formable .047-inch cable type adds flexibility and convenience to your installation process. Perfect for a variety of applications, this assembly guarantees reliable performance in wire management and beyond. Upgrade your system with ease and efficiency with this essential component.

