| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-820-109-15D |
| Overall Length: | 5.91 in |
| Connector End 1: | AMC |
| Connector End 2: | FAKRA |
| Impedance: | 50 Ω |
| Cable Type: | 1.37 mm Micro-Cable |
| Cable Assembly Type: | AMC to FAKRA |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | Str Blkhd Plug IP67 |
| SKU: | AMR095-820-109-15D |
095-820-109-15D
| Heilind Number: | AMR095-820-109-15D |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-820-109-15D |
| ECAD Model: |
Description:
AMC Right Angle Plug to FAKRA IP67 Straight Bulkhead Plug 1.37 mm Micro-Cable 150 mm Length 50 Ohms
More >>Specifications
Detailed Description
Enhance your cable connectivity with this specialized assembly featuring an AMC Right Angle Plug and a FAKRA IP67 Straight Bulkhead Plug, seamlessly bridging the gap between devices. The 1.37 mm Micro-Cable ensures efficient transmission, with a 50 Ohm impedance for optimal signal integrity. At a length of 150 mm, this cable assembly offers flexibility in setup while maintaining a durable construction. Perfect for various applications, it guarantees reliable performance in demanding environments. Upgrade your wire management with this essential component, a must-have in any connectivity toolkit.

