095-820-109-20A

AMC Right Angle Plug to FAKRA IP67 Straight Bulkhead Plug 1.37 mm Micro-Cable 200 mm Length 50 Ohms

Enhance your connectivity with this high-performance cable assembly, featuring an AMC Right Angle Plug to FAKRA IP67 Straight Bulkhead Plug design. Specifically crafted for seamless transmission, this 1.37 mm Micro-Cable boasts a 200 mm length and 50 Ohm impedance, ensuring optimal signal integrity. The rugged construction, with a connector end 1 style of R/A Plug and connector end 2 style of Str Blkhd Plug IP67, guarantees durability and reliability in any environment. RoHS compliant and meticulously engineered, this cable assembly is a must-have for efficient wire management in various applications. Elevate your connectivity experience with this premium coaxial cable assembly.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-820-109-20A
Overall Length:7.87 in
Connector End 1:AMC
Connector End 2:FAKRA
Impedance:50 Ω
Cable Type:1.37 mm Micro-Cable
Cable Assembly Type:AMC to FAKRA
Connector End 1 Style:R/A Plug
Connector End 2 Style:Str Blkhd Plug IP67
SKU:AMR095-820-109-20A
Mil Qualified:No
Low PIM:No
Connector 1 Part Number:FAKRA Bulkhead Plug
Connector 2 Part Number:AMC Cable Plug

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: