095-850-131M200

Heilind Number:AMR095-850-131M200
Manufacturer:Amphenol RF
Manufacturer Number:095-850-131M200
ECAD Model:
3D Model

Description:

BNC Straight Plug to HD-BNC Straight Plug Belden 1694A 2 M Length 75 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-850-131M200
Overall Length:78.74 in
Connector End 1:BNC
Connector End 2:HD-BNC
Impedance:75 Ω
Cable Type:Belden 1694A
Cable Assembly Type:BNC to HD-BNC
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR095-850-131M200

Detailed Description

Enhance your audio and video connectivity with this premium BNC Straight Plug to HD-BNC Straight Plug Cable Assembly. Measuring 2 meters in length and crafted from high-quality Belden 1694A cable, it ensures optimal signal transmission with its 75 Ohm impedance. Perfect for professional setups, this cable features BNC and HD-BNC connectors for secure and reliable connections. Whether you're working on wire management, cable assemblies, or coaxial setups, this versatile cable is a must-have in your toolkit. Upgrade your setup with this essential component for seamless audio and video performance.