095-850-156-006

1.0-2.3 Straight Plug to HD-BNC Straight Plug Belden 1505A 6 in Length 75 Ohms

Enhance your connectivity with this high-quality coaxial cable assembly. Featuring an overall length of 6 inches, it seamlessly bridges the gap between 1.0-2.3 and HD-BNC connectors, ensuring a reliable signal transmission. Crafted with Belden 1505A cable, known for its superior performance, this assembly guarantees optimal impedance of 75 Ω. Both connector ends are styled as straight plugs, facilitating easy and secure installations. Perfect for various applications, this cable assembly is a must-have for efficient wire management.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-850-156-006
Overall Length:6 in
Connector End 1:1.0-2.3
Connector End 2:HD-BNC
Impedance:75 Ω
Cable Type:Belden 1505A
Cable Assembly Type:1.0-2.3 to HD-BNC
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR095-850-156-006
Mil Qualified:No
Low PIM:No
Connector 1 Part Number:282135-75
Connector 2 Part Number:034-1025

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: