| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-850-157M075 |
| Overall Length: | 29.53 in |
| Connector End 1: | 1.0-2.3 |
| Connector End 2: | HD-BNC |
| Impedance: | 75 Ω |
| Cable Type: | Belden 1694A |
| Cable Assembly Type: | 1.0-2.3 to HD-BNC |
| Connector End 1 Style: | Str Plug |
| Connector End 2 Style: | Str Plug |
| SKU: | AMR095-850-157M075 |
095-850-157M075
| Heilind Number: | AMR095-850-157M075 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-850-157M075 |
| ECAD Model: |
Description:
1.0-2.3 Straight Plug to HD-BNC Straight Plug Belden 1694A 750 mm Length 75 Ohms
More >>Specifications
Detailed Description
Enhance your audio and video setup with this premium coaxial cable assembly. Featuring a Belden 1694A cable type and boasting an impedance of 75Ω, this cable ensures optimal signal transmission quality. With an overall length of 29.53 inches, it offers versatility in various setups. The connectors on either end, 1.0-2.3 and HD-BNC, guarantee a secure and stable connection. Both ends sport a straight plug design, adding to the cable's durability. Perfect for professional wire management, this assembly is a must-have for any audiovisual enthusiast or industry professional.

