095-850-162M200

BNC Straight Plug to HD-BNC Straight Plug Belden 1505A 2 M Length 75 Ohms

Effortlessly connect BNC and HD-BNC devices with this high-quality cable assembly. Featuring a straight plug at both ends, it guarantees a secure and efficient connection. The 2-meter length offers flexibility in setup, while the 75 Ohm impedance ensures optimal signal transmission. Crafted with Belden 1505A cable, known for its reliability, this assembly is perfect for professional audio and video applications. Streamline your wire management with this essential coaxial cable assembly.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-850-162M200
Overall Length:78.74 in
Connector End 1:BNC
Connector End 2:HD-BNC
Impedance:75 Ω
Cable Type:Belden 1505A
Cable Assembly Type:BNC to HD-BNC
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR095-850-162M200
Mil Qualified:No
Low PIM:No
Connector 1 Part Number:112951-11
Connector 2 Part Number:034-1025

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: