095-850-165M300

Heilind Number:AMR095-850-165M300
Manufacturer:Amphenol RF
Manufacturer Number:095-850-165M300
ECAD Model:
3D Model

Description:

BNC Straight Plug to BNC Straight Plug Belden 1505A 3 M Length 75 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-850-165M300
Overall Length:118.11 in
Connector End 1:BNC
Connector End 2:BNC
Impedance:75 Ω
Cable Type:Belden 1505A
Cable Assembly Type:BNC to BNC
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR095-850-165M300

Detailed Description

Enhance your audio and video connections with this high-quality BNC Straight Plug to BNC Straight Plug cable assembly. Measuring 3 meters in length and constructed with Belden 1505A cable, it ensures reliable signal transmission in professional settings. With 75 ohms impedance, it's ideal for maintaining signal integrity. The straight plug connectors at both ends offer seamless connectivity, making it suitable for various applications in wire management and audio/video setups. Upgrade your coaxial cable assemblies with this durable and efficient solution.