095-850-166-120

Heilind Number:AMR095-850-166-120
Manufacturer:Amphenol RF
Manufacturer Number:095-850-166-120
ECAD Model:
3D Model

Description:

BNC Straight Plug to BNC Straight Plug Belden 1694A 120 in Length 75 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-850-166-120
Overall Length:120 in
Connector End 1:BNC
Connector End 2:BNC
Impedance:75 Ω
Cable Type:Belden 1694A
Cable Assembly Type:BNC to BNC
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR095-850-166-120

Detailed Description

Enhance your connectivity with this high-quality BNC Straight Plug to BNC Straight Plug Cable Assembly. Measuring 120 inches in length and engineered for optimal performance, it's crafted from durable Belden 1694A cable, ensuring reliable signal transmission. With a 75 Ohm impedance, this assembly is ideal for professional audio and video applications. The straight plug design on both ends offers a secure and seamless connection. Perfect for use in wire management and coaxial setups, it's a must-have component for maintaining efficient communication systems. Elevate your setup with this top-of-the-line cable assembly.