095-850-216L050

Heilind Number:AMR095-850-216L050
Manufacturer:Amphenol RF
Manufacturer Number:095-850-216L050
ECAD Model:
3D Model

Description:

BNC Straight Jack to HD-BNC Straight Plug Belden 4694R 600 in Length 75 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-850-216L050
Overall Length:600 in
Connector End 1:BNC
Connector End 2:HD-BNC
Impedance:75 Ω
Cable Type:Belden 4694R
Cable Assembly Type:BNC to HD-BNC
Connector End 1 Style:Str Jack
Connector End 2 Style:Str Plug
SKU:AMR095-850-216L050

Detailed Description

Enhance your connectivity with this high-performance cable assembly, featuring a BNC straight jack to HD-BNC straight plug configuration. Crafted for optimal signal transmission, it is meticulously engineered with Belden 4694R 600 cable, ensuring reliability over its impressive 600-inch length. With a 75-ohm impedance, it meets professional standards for audio and video applications. The straight jack and plug design offers seamless compatibility, while the durable construction guarantees long-lasting performance. Upgrade your wire management setup with this essential coaxial cable assembly, a must-have for any AV enthusiast.