095-850-218L100

Heilind Number:AMR095-850-218L100
Manufacturer:Amphenol RF
Manufacturer Number:095-850-218L100
ECAD Model:
3D Model

Description:

BNC Straight Plug to HD-BNC Straight Plug Belden 4694R 1200 in Length 75 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-850-218L100
Overall Length:1200 in
Connector End 1:BNC
Connector End 2:HD-BNC
Impedance:75 Ω
Cable Type:Belden 4694R
Cable Assembly Type:BNC to HD-BNC
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR095-850-218L100

Detailed Description

Enhance your connectivity with this high-performance cable assembly, featuring a BNC Straight Plug to HD-BNC Straight Plug configuration. Crafted with precision, it boasts a 1200-inch length and is designed for optimal signal transmission in 75 Ohm systems. The cable itself is made of durable Belden 4694R, ensuring reliability in demanding environments. Whether you're in need of seamless audiovisual setups or efficient data transmissions, this assembly, with its Str Plug connectors on both ends, is the perfect solution. Upgrade your wire management arsenal with this essential component, a standout in our extensive range of coaxial cable assemblies.