| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 095-850-222-006 |
| Overall Length: | 6 in |
| Connector End 1: | TNC |
| Connector End 2: | TNC |
| Impedance: | 50 Ω |
| Cable Type: | Times LMR-200 |
| Cable Assembly Type: | TNC to TNC |
| Connector End 1 Style: | R/A Plug IP67 |
| Connector End 2 Style: | Str Blkhd Jack IP67 |
| SKU: | AMR095-850-222-006 |
095-850-222-006
| Heilind Number: | AMR095-850-222-006 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 095-850-222-006 |
| ECAD Model: |
Description:
TNC IP67 Right Angle Plug to TNC IP67 Straight Bulkhead Jack Times LMR-200 6 in Length 50 Ohms
More >>Specifications
Detailed Description
Connect with confidence using our TNC IP67 Right Angle Plug to TNC IP67 Straight Bulkhead Jack Cable Assembly. Measuring 6 inches in length and engineered for 50 Ohms impedance, this high-quality cable features Times LMR-200 construction for optimal performance. The rugged design, with a Right Angle Plug IP67 connector on one end and a Straight Bulkhead Jack IP67 connector on the other, ensures secure and reliable connections even in harsh environments. Perfect for industrial and outdoor applications, this cable assembly is a must-have for seamless wire management in your setup.

