095-850-236-018

Heilind Number:AMR095-850-236-018
Manufacturer:Amphenol RF
Manufacturer Number:095-850-236-018
ECAD Model:
3D Model

Description:

BNC Straight Plug to SMB Straight Plug RG-174 18 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-850-236-018
Overall Length:18 in
Connector End 1:BNC
Connector End 2:SMB
Impedance:50 Ω
Cable Type:RG 174
Cable Assembly Type:BNC to SMB 50 Ohm
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR095-850-236-018

Detailed Description

Easily connect devices with our BNC Straight Plug to SMB Straight Plug RG-174 Cable Assembly. Measuring 18 inches in length, this high-quality coaxial cable ensures optimal signal transmission with its 50 ohm impedance. The BNC and SMB connectors at each end offer secure and reliable connections, making it ideal for various applications in wire management and cable assemblies. Constructed with RG 174 cable, it guarantees durability and performance, meeting your connectivity needs with ease. Upgrade your setup with this essential component for seamless connectivity.