095-850-238-012

Heilind Number:AMR095-850-238-012
Manufacturer:Amphenol RF
Manufacturer Number:095-850-238-012
ECAD Model:
3D Model

Description:

BNC Right Angle Plug to SMB Right Angle Plug RG-174 12 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-850-238-012
Overall Length:12 in
Connector End 1:BNC
Connector End 2:SMB
Impedance:50 Ω
Cable Type:RG 174
Cable Assembly Type:BNC to SMB 50 Ohm
Connector End 1 Style:R/A Plug
Connector End 2 Style:R/A Plug
SKU:AMR095-850-238-012

Detailed Description

Effortlessly connect BNC and SMB devices with this high-quality coaxial cable assembly. Featuring a right-angle BNC plug on one end and a right-angle SMB plug on the other, this 12-inch cable is perfect for applications requiring a 50 Ohm impedance. Constructed with RG-174 cable, it ensures reliable signal transmission while offering flexibility for installation. Ideal for wire management in various setups, this cable assembly guarantees seamless connectivity for your audio or video systems. Stay organized and efficient with this essential component in your toolkit.