095-850-246M050

Heilind Number:AMR095-850-246M050
Manufacturer:Amphenol RF
Manufacturer Number:095-850-246M050
ECAD Model:
3D Model

Description:

BNC Straight Bulkhead Jack to SMA Straight Plug RG-58 500 mm Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-850-246M050
Overall Length:19.69 in
Connector End 1:BNC
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG 58
Cable Assembly Type:BNC to SMA
Connector End 1 Style:Str Blkhd Jack
Connector End 2 Style:Str Plug
SKU:AMR095-850-246M050

Detailed Description

Enhance your connectivity with this high-performance BNC Straight Bulkhead Jack to SMA Straight Plug RG-58 Cable Assembly. Measuring 500mm in length, this 50 Ohm impedance cable is designed for optimal signal transmission. It features a BNC connector at one end and an SMA connector at the other, offering versatile compatibility. The RG-58 cable type ensures reliable performance, while the straight bulkhead jack and straight plug designs provide secure connections. Perfect for various applications, this cable assembly is a must-have for efficient wire management in any setup.