095-902-451-024
SMA Straight Plug to SMA Straight Plug Times TFlex 405 24 in Length 50 Ohms
Enhance connectivity with our SMA Straight Plug to SMA Straight Plug Cable Assembly, featuring Times TFlex 405 for reliable performance. With a generous 24-inch length, this 50-ohm impedance cable is ideal for various applications requiring secure data transmission. The straight plug design on both ends ensures a seamless connection, while RoHS compliance guarantees environmental responsibility. Elevate your wire management setup with this essential component, perfect for use in coaxial cable assemblies.
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | Amphenol RF 095-902-451-024 |
Overall Length: | 24 in |
Connector End 1: | SMA |
Connector End 2: | SMA |
Impedance: | 50 Ω |
Cable Type: | Times TFlex 405 |
Cable Assembly Type: | SMA to SMA |
Connector End 1 Style: | Str Plug |
Connector End 2 Style: | Str Plug |
SKU: | AMR095-902-451-024 |
Mil Qualified: | No |
Low PIM: | No |
Connector 1 Part Number: | 901-9201-2ASF-T |
Connector 2 Part Number: | 901-9201-2ASF-T |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |