095-902-463-003

SMA STR. JACK TO BLUNT CUT ON

Enhance your connectivity with this high-quality SMA to Unterminated Cable Assembly. Featuring a durable Hand Formable .085 inch cable, this assembly ensures reliable signal transmission over its 3-inch length. The SMA connector end 1 with a Str Jack style offers secure attachment, while the Unterminated end 2 provides flexibility for custom installations. With a 50 Ω impedance and RoHS compliance, this cable assembly is ideal for a wide range of applications in wire management, offering seamless coaxial connectivity for your projects. Elevate your setup with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-902-463-003
Overall Length:3 in
Connector End 1:SMA
Connector End 2:Unterminated
Impedance:50 Ω
Cable Type:Hand Formable .085 in
Cable Assembly Type:SMA to Unterminated Cable Assemblies
Connector End 1 Style:Str Jack
Connector End 2 Style:Unterminated
SKU:AMR095-902-463-003
Mil Qualified:No
Low PIM:No
Connector 1 Part Number:132103
Connector 2 Part Number:Not Applicable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: