095-902-514-024

Heilind Number:AMR095-902-514-024
Manufacturer:Amphenol RF
Manufacturer Number:095-902-514-024
ECAD Model:
3D Model

Description:

SMA Straight Jack to SMA Straight Plug RG-58 24 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 095-902-514-024
Overall Length:24 in
Connector End 1:SMA
Connector End 2:SMA
Impedance:50 Ω
Cable Type:RG-58
Cable Assembly Type:SMA to SMA
Connector End 1 Style:Str Jack
Connector End 2 Style:Str Plug
SKU:AMR095-902-514-024

Detailed Description

Enhance your connectivity with this high-quality SMA Straight Jack to SMA Straight Plug RG-58 cable assembly, featuring a 24-inch length for versatile use. With 50 ohms impedance and RG-58 cable type, it ensures efficient signal transmission in various applications. The SMA connectors at each end, with a straight jack and straight plug design, guarantee a secure and reliable connection. Ideal for wire management and seamless integration, this coaxial cable assembly is a must-have for professionals in need of dependable connectivity solutions. Elevate your setup with this essential component, perfect for use in telecommunications, networking, and beyond.