112116

RF Connector BNC Straight Crimp Plug RG-58 RG-141 Times LMR-195 50 Ohm

Enhance your RF connectivity with our BNC Straight Crimp Plug, a versatile solution suitable for RG-58, RG-141, Times LMR-195 cables. Engineered for optimal performance, this 50 Ohm connector is crafted with durable brass and finished in nickel for longevity. Operating flawlessly in temperatures ranging from -40°C to 85°C, it ensures reliable signal transmission even in demanding environments. With a straight orientation and bayonet coupling, installation is a breeze. RoHS compliant, it meets stringent environmental standards. Perfect for various applications in the field of RF coaxial connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 112116
Connector Type:BNC
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR112116
Mil Qualified:No
Cable Group:C
Cable Type:RG-58,RG-141,Times LMR-195,Times LMR-200-LLPL,Belden 7806A,Belden 8219,Belden 8240,Belden 8259,Belden 8262,Belden 9201,Belden 9203,Belden 9310,Belden 9311
Insulator Material:Delrin
Operating Level:Commercial
Isolated:No
Low PIM:No
Non Magnetic:No
Contact Finish:Gold
Contact Termination:Crimp
Mating Cycles (Min):500
Assembly Tool:47-10070

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: