112288-11

RF Connector BNC Straight Crimp Jack RG-174 RG-188 RG-316 Times LMR-100A 4-Hole Flange 50 Ohm

Easily connect your RF cables with our BNC Straight Crimp Jack. Designed for reliable performance, this connector is compatible with RG-174, RG-188, RG-316, Times LMR-100A cables, ensuring a secure and efficient connection. With a 4-Hole Flange for easy mounting, it's perfect for various applications. Constructed with durable Brass and Nickel finishes, this 50 Ohm connector guarantees long-lasting durability. Its straight orientation and bayonet coupling type make installation a breeze. RoHS compliant and suitable for operating temperatures ranging from -40°C to 85°C, it meets high industry standards for quality and performance. Upgrade your connectivity with this essential RF component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 112288-11
Connector Type:BNC
Gender:Jack
Termination Method:Cable - Crimp
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:4-Hole Flange
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR112288-11
Mil Qualified:No
Cable Group:B
Cable Type:RG-174,RG-188,RG-316,Times LMR-100A,Belden 7805A,Belden 8216,Belden 83269,Belden 83284,Belden 84316
Insulator Material:PTFE
Isolated:No
Low PIM:No
Non Magnetic:No
Contact Finish:Gold
Contact Termination:Crimp
Mating Cycles (Min):500
Assembly Tool:47-10150

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: