112288
RF Connector BNC Straight Crimp Jack RG-174 RG-188 RG-316 Times LMR-100A 4-Hole Flange 50 Ohm
Elevate your RF connectivity with our BNC Straight Crimp Jack, engineered for seamless integration with RG-174, RG-188, RG-316, Times LMR-100A cables. Operating at 50 Ohms with a maximum frequency of 4 GHz, this connector ensures optimal signal transmission in high-performance applications. The durable brass body with a nickel finish guarantees longevity, while the Beryllium Copper contacts provide reliable conductivity. Featuring a 4-Hole Flange for secure panel mounting, this connector is RoHS compliant and designed for temperatures ranging from -40°C to 85°C. Trust in its straight orientation, Bayonet coupling type, and precision engineering for superior RF performance.
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | Amphenol RF 112288 |
Connector Type: | BNC |
Gender: | Jack |
Termination Method: | Cable - Crimp |
Contact Material: | Beryllium Copper |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -40 °C |
IP Rating: | Not Rated |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 4 Max GHz |
Body Material: | Brass |
Panel Mount Type: | 4-Hole Flange |
Body Finish: | Nickel |
Coupling Type: | Bayonet |
SKU: | AMR112288 |
Mil Qualified: | No |
Cable Group: | B |
Cable Type: | RG-174,RG-188,RG-316,Times LMR-100A,Belden 7805A,Belden 8216,Belden 83269,Belden 83284,Belden 84316 |
Insulator Material: | Delrin |
Operating Level: | Commercial |
Isolated: | No |
Low PIM: | No |
Non Magnetic: | No |
Contact Finish: | Gold |
Contact Termination: | Crimp |
Mating Cycles (Min): | 500 |
Assembly Tool: | 47-10150 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |