112132

RF Connector BNC Straight Crimp Plug RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm

Enhance your RF connectivity with our BNC Straight Crimp Plug, designed for seamless integration with RG-174, RG-188, RG-316, and Times LMR-100A cables. Crafted with precision and durability in mind, this 50 Ohm connector boasts a brass body and contacts for optimal signal transmission. Operating smoothly in temperatures ranging from -40 °C to 85 °C, it ensures reliable performance in diverse environments. With a maximum frequency of 4 GHz, it's perfect for high-speed data applications. The bayonet coupling feature guarantees secure connections, while the nickel finish adds a sleek touch. RoHS compliant, you can trust in its quality and environmental responsibility. Upgrade your RF setups with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 112132
Connector Type:BNC
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR112132
Mil Qualified:No
Cable Group:B
Cable Type:RG-174,RG-188,RG-316,Times LMR-100A,Belden 7805A,Belden 8216,Belden 83269,Belden 83284,Belden 84316
Insulator Material:Delrin
Operating Level:Commercial
Isolated:No
Low PIM:No
Non Magnetic:No
Contact Finish:Gold
Contact Termination:Crimp
Mating Cycles (Min):500
Assembly Tool:47-10150

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: