| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 112565 |
| Connector Type: | BNC |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 75 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR112565 |
112565
| Heilind Number: | AMR112565 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 112565 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our BNC Straight Crimp Plug, designed for seamless integration with Belden 1694A cables. With a 75 Ohm impedance and a frequency range of up to 4 GHz, this connector ensures reliable signal transmission in high-performance applications. The brass construction, featuring nickel plating, guarantees durability and efficient conductivity, while the Bayonet coupling type allows for quick and secure connections. Suitable for a wide range of environments, with an operating temperature range from -40°C to 85°C, this plug is RoHS compliant, meeting the latest standards for environmental responsibility. Upgrade your RF setup with this essential component, perfect for professional installations in various industries.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/17/2026 | PCN-031726 - COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

