115101-19-18.00

Heilind Number:AMR115101-19-18.00
Manufacturer:Amphenol RF
Manufacturer Number:115101-19-18.00
ECAD Model:
3D Model

Description:

BNC Straight Plug to BNC Straight Plug RG-58 18 in Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 115101-19-18.00
Overall Length:18 in
Connector End 1:BNC
Connector End 2:BNC
Impedance:50 Ω
Cable Type:RG 58
Cable Assembly Type:BNC to BNC
Connector End 1 Style:Str Plug
Connector End 2 Style:Str Plug
SKU:AMR115101-19-18.00

Detailed Description

Experience seamless connectivity with our 18-inch BNC Straight Plug to BNC Straight Plug Cable Assembly. Crafted with precision, this cable features RG-58 coaxial construction for optimal signal transmission. With 50 ohms impedance and straight plug connectors on both ends, it ensures reliable performance in various applications. Whether you're in need of efficient wire management or seeking high-quality coaxial assemblies, this cable is a versatile solution that guarantees seamless connectivity in any setup. Elevate your connection experience with this essential tool for professionals and enthusiasts alike.