122108RP
RF Connector RP-TNC Straight Crimp Plug RG-58 RG-141 Times LMR-195 50 Ohm
Enhance your RF connectivity with our RP-TNC Straight Crimp Plug, designed for seamless integration with RG-58, RG-141, Times LMR-195 cables. Crafted with durable brass and nickel finishes, this 50 Ohm connector ensures reliable performance in various environments. Featuring a straight orientation and threaded coupling, it guarantees a secure and efficient connection. With a wide operating frequency range of up to 11 GHz, it's ideal for high-speed data transmission. RoHS compliant and constructed with phosphor bronze contacts, it meets industry standards for quality and environmental responsibility. Upgrade your RF systems with this essential component for optimal signal integrity.
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | Amphenol RF 122108RP |
Connector Type: | RP-TNC |
Gender: | Plug |
Termination Method: | Cable - Crimp |
Contact Material: | Phosphor Bronze |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -40 °C |
IP Rating: | Not Rated |
Orientation: | Straight |
Impedance: | 50 Ω |
Operating Frequency: | 11 Max GHz |
Body Material: | Brass |
Panel Mount Type: | Not Applicable |
Body Finish: | Nickel |
Coupling Type: | Threaded |
SKU: | AMR122108RP |
Mil Qualified: | No |
Cable Group: | C |
Cable Type: | RG-58,RG-141,Times LMR-195,Times LMR-200-LLPL,Belden 7806A,Belden 8219,Belden 8240,Belden 8259,Belden 8262,Belden 9201,Belden 9203,Belden 9310,Belden 9311 |
Insulator Material: | PTFE |
Operating Level: | Commercial |
Isolated: | No |
Low PIM: | No |
Non Magnetic: | No |
Thread Direction: | Standard |
Contact Finish: | Gold |
Contact Termination: | Crimp |
Mating Cycles (Min): | 500 |
Assembly Tool: | 47-10070 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |