122111

Heilind Number:AMR122111
Manufacturer:Amphenol RF
Manufacturer Number:122111
ECAD Model:
3D Model

Description:

RF Connector TNC Straight Crimp Plug RG-59 RG-62 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 122111
Connector Type:TNC
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:75 Ω
Operating Frequency:1 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Threaded
SKU:AMR122111

Detailed Description

Enhance your RF connectivity with our TNC Straight Crimp Plug, designed for seamless integration with RG-59 and RG-62 cables. Engineered for a secure and durable connection, this 75 Ohm plug features a brass body and contact material, ensuring reliable performance in a wide temperature range from -40°C to 85°C. With a maximum operating frequency of 1 GHz, it's ideal for high-speed data transmission. The straight orientation and threaded coupling type make installation a breeze, while the nickel finish adds a sleek touch to your setup. RoHS compliant, this connector is not only efficient but also environmentally friendly. Upgrade your RF systems with this essential component.