122148

RF Connector TNC Right Angle Crimp Plug RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm

Enhance your RF connectivity with our TNC Right Angle Crimp Plug, designed for seamless integration with RG-174, RG-188, RG-316, Times LMR-100A cables. This 50 Ohm connector, featuring a brass body with nickel finish, ensures reliable performance even in demanding environments. With a threaded coupling type and operating frequency of up to 11 GHz, it's ideal for high-frequency applications. RoHS compliant and crafted for durability, it guarantees longevity and quality in every connection. Upgrade your setup with this essential RF connector for optimal signal transmission.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 122148
Connector Type:TNC
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Right Angle
Impedance:50 Ω
Operating Frequency:11 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Nickel
Coupling Type:Threaded
SKU:AMR122148
Mil Qualified:No
Cable Group:B
Cable Type:RG-174,RG-188,RG-316,Times LMR-100A,Belden 7805A,Belden 8216,Belden 83269,Belden 83284,Belden 84316
Insulator Material:Delrin
Operating Level:Commercial
Isolated:No
Low PIM:No
Non Magnetic:No
Thread Direction:Standard
Contact Finish:Gold
Contact Termination:Solder
Mating Cycles (Min):500
Assembly Tool:47-10150

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: