| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 122334 |
| Connector Type: | TNC |
| Gender: | Jack |
| Termination Method: | Solder Cup |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Front Mount |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR122334 |
122334
| Heilind Number: | AMR122334 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 122334 |
| ECAD Model: |
Description:
RF Connector TNC Straight Receptacle Jack Solder Cup Bulkhead Front Mount 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with this high-performance TNC Straight Receptacle Jack. Featuring a solder cup termination method for secure attachment, this connector is ideal for bulkhead front mount installations. With a durable brass body finished in nickel, it offers reliable signal transmission in a straight orientation. The 50 Ohm impedance and phosphor bronze contact material ensure optimal performance, while its operating temperature range of -40°C to 85°C makes it suitable for a variety of environments. With a maximum operating frequency of 11 GHz, this threaded coupling type connector is perfect for demanding RF applications. Upgrade your setup with this essential component for seamless signal transmission.

