| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 122363 |
| Connector Type: | TNC |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Nickel |
| Coupling Type: | Threaded |
| SKU: | AMR122363 |
122363
| Heilind Number: | AMR122363 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 122363 |
| ECAD Model: |
Description:
RF Connector TNC Straight Crimp Jack RG-55 RG-142 RG-223 RG-400 Bulkhead Rear Mount 50 Ohm
More >>Specifications
Detailed Description
Easily enhance your RF connectivity with our TNC Straight Crimp Jack. Designed for RG-55, RG-142, RG-223, and RG-400 cables, this 50 Ohm connector ensures reliable performance in various applications. Crafted with a brass body and nickel finish, it offers durability and corrosion resistance. The bulkhead rear mount feature facilitates secure installation, while the threaded coupling type guarantees a stable connection. With a maximum operating frequency of 11GHz and a wide temperature range from -40°C to 85°C, this connector is suitable for demanding environments. RoHS compliant and featuring phosphor bronze contacts, it meets high industry standards for quality and environmental responsibility. Upgrade your RF systems with this essential component for seamless signal transmission.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/30/2026 | AMR-012926 - Manufacturing Location & COO change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

