| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 122422 |
| Connector Type: | TNC |
| Gender: | Plug |
| Termination Method: | Cable - Solder |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Threaded |
| SKU: | AMR122422 |
122422
| Heilind Number: | AMR122422 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 122422 |
| ECAD Model: |
Description:
RF Connector TNC Right Angle Solder Plug 0.141-inch Conformable RG-402 Times Tflex 402 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with our TNC Right Angle Solder Plug, designed for optimal performance in RG-402 Times Tflex 402 cables. This 50 Ohm connector boasts a robust brass construction, ensuring durability in various operating environments. With a maximum temperature rating of 165 °C and a minimum of -65 °C, it offers reliable performance even in extreme conditions. The gold body finish not only adds a touch of elegance but also enhances conductivity. Featuring a threaded coupling type, this connector provides secure and stable connections for applications up to 11 GHz. RoHS compliant, it meets international standards for environmental responsibility, making it a responsible choice for your projects. Upgrade your RF system with this high-quality connector, perfect for demanding industrial and commercial applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/30/2026 | AMR-012926 - Manufacturing Location & COO change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

