132103RP

RF Connector RP-SMA Straight Solder Jack RG-405 0.086-inch Conformable 50 Ohm

Enhance your RF connectivity with our RP-SMA Straight Solder Jack, designed for seamless integration with RG-405 0.086-inch Conformable cables. Crafted with precision, this 50 Ohm connector boasts a durable brass construction and a gold finish for optimal performance. Its straight orientation and threaded coupling ensure secure and reliable connections, while its wide operating temperature range from -65°C to 165°C guarantees versatility in various environments. With a maximum operating frequency of 18 GHz, it's ideal for high-speed applications. Elevate your RF setup with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 132103RP
Connector Type:RP-SMA
Gender:Jack
Termination Method:Cable - Solder
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Threaded
SKU:AMR132103RP
Mil Qualified:No
Cable Group:SR1
Cable Type:0.085-inch Conformable,0.086-inch Conformable,RG-405,Times Tflex 405,Belden 1671A
Insulator Material:PTFE
Isolated:No
Low PIM:No
Non Magnetic:No
Thread Direction:Standard
Contact Finish:Gold
Contact Termination:Solder
Mating Cycles (Min):500

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: