132109

RF Connector SMA Panel Mount Jack 2-Hole Flange Solder RG-405 0.086-inch Conformable 50 Ohm

Elevate your RF connectivity with our SMA Panel Mount Jack. Featuring a robust 2-hole flange design for secure installation, this connector ensures reliable performance in any application. Its beryllium copper contact material and gold body finish not only guarantee optimal conductivity but also enhance durability. With a straight orientation and threaded coupling type, it's easy to integrate into your system. Meeting RoHS compliance, this 50 Ohm connector is suitable for a wide range of industries. Experience seamless signal transmission with our high-quality SMA Jack.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 132109
Connector Type:SMA
Gender:Jack
Termination Method:Cable - Solder
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 Max GHz
Body Material:Brass
Panel Mount Type:2-Hole Flange
Body Finish:Gold
Coupling Type:Threaded
SKU:AMR132109
Mil Qualified:No
Cable Group:SR1
Cable Type:0.085-inch Conformable,0.086-inch Conformable,RG-405,Times Tflex 405,Belden 1671A
Insulator Material:PTFE
Isolated:No
Low PIM:No
Non Magnetic:No
Thread Direction:Standard
Contact Finish:Gold
Contact Termination:Solder
Mating Cycles (Min):500

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/30/2024AMR-103024 - COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN)
Download