132136RP
RF Connector RP-SMA PCB Through Hole Right Angle Jack 50 Ohm
Enhance your RF connectivity with this RP-SMA PCB Through Hole Right Angle Jack. Designed for optimal performance, it boasts a 50 Ohm impedance, making it suitable for high-frequency applications up to 12.4 GHz. Crafted with precision, its brass body and contacts ensure reliable signal transmission. With a gold finish, it not only offers superior conductivity but also adds a touch of elegance to your PCB assembly. RoHS compliant and capable of operating in extreme temperatures ranging from -65°C to 165°C, this threaded coupling connector is a versatile and durable solution for your RF coaxial needs. Whether you're working in telecommunications, aerospace, or industrial settings, this connector guarantees seamless connectivity and signal integrity. Upgrade your system with the best in RF technology.
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | Amphenol RF 132136RP |
Connector Type: | RP-SMA |
Gender: | Jack |
Termination Method: | PCB - Through Hole |
Contact Material: | Brass |
Maximum Operating Temperature: | 165 °C |
Minimum Operating Temperature: | -65 °C |
IP Rating: | Not Rated |
Orientation: | Right Angle1 |
Impedance: | 50 Ω |
Operating Frequency: | 12.4 Max GHz |
Body Material: | Brass |
Panel Mount Type: | Not Applicable |
Body Finish: | Gold |
Coupling Type: | Threaded |
SKU: | AMR132136RP |
Mil Qualified: | No |
Cable Group: | Not Applicable |
Cable Type: | Not Applicable |
Insulator Material: | PTFE |
Isolated: | No |
Low PIM: | No |
Non Magnetic: | No |
Thread Direction: | Standard |
Contact Finish: | Gold |
Contact Termination: | Solder |
Mating Cycles (Min): | 500 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |