132139

RF Connector SMA Straight Jack Solder Cup Bulkhead 50 Ohm

Enhance your RF connectivity with our SMA Straight Jack Solder Cup Bulkhead Connector, designed for optimal performance in a variety of applications. With a 50 Ohm impedance and operating frequency of up to 12.4 GHz, this connector ensures reliable signal transmission. The Beryllium Copper contact material guarantees durability, even in extreme temperatures ranging from -65 °C to 165 °C. Featuring a threaded coupling and gold body finish, it offers secure and efficient mating. Ideal for panel mounting with its Bulkhead Rear Mount feature, this connector is RoHS compliant, making it a sustainable choice for your projects. Upgrade your RF systems with this high-quality component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 132139
Connector Type:SMA
Gender:Jack
Termination Method:Solder Cup
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:12.4 Max GHz
Body Material:Brass
Panel Mount Type:Bulkhead - Rear Mount
Body Finish:Gold
Coupling Type:Threaded
SKU:AMR132139
Mil Qualified:No
Cable Group:Not Applicable
Cable Type:Not Applicable
Insulator Material:PTFE
Isolated:No
Low PIM:No
Non Magnetic:No
Thread Direction:Standard
Contact Finish:Gold
Contact Termination:Solder
Mating Cycles (Min):500

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: