132171RP

RP-SMA Jack to SMA Plug Adapter 50 Ohm Straight

Enhance your connectivity with our RP-SMA Jack to SMA Plug Adapter. Crafted for seamless integration, this straight adapter boasts a 50 Ohm impedance for optimal signal transfer. Constructed with durable brass and finished in gold, it ensures both reliability and high performance. With a frequency range of up to 18 GHz, it's perfect for demanding applications. The RP-SMA to SMA configuration allows for versatile use, with a jack on one end and a plug on the other. RoHS compliant, it meets strict environmental standards. Explore a world of possibilities in RF coaxial connectivity with this essential adapter.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 132171RP
Orientation:Straight
Adapter Type:RP-SMA to SMA
Impedance:50 Ω
Body Material:Brass
Body Finish:Gold
Frequency GHZ:18 GHz
Adapter Side 1:RP-SMA
Adapter Side 2:SMA
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Jack
SKU:AMR132171RP
Mil Qualified:No
Insulator Material:PTFE
IP Rating:Not Rated
Panel Mounting Feature:Not Applicable
Operating Level:Commercial
Isolated:No
Low PIM:No
Temp (Max Degrees Celsius):165 (Max Degrees Celsius)
Temp (Min Degrees Celsius):-65 (Min Degrees Celsius)
Non Magnetic:No
Contact Finish:Gold
Contact Material:Beryllium Copper

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: