132182

RF Connector SMA Right Angle Crimp Plug RG-316DB 50 Ohm

Stay connected with ease using our RF Connector, designed for seamless integration in your electronic setups. This SMA Right Angle Crimp Plug is crafted for optimal performance, with a 50 Ohm impedance ensuring reliable signal transmission. Featuring a durable brass body with a gold finish, it offers both strength and corrosion resistance. Suitable for RG-316DB cables, the crimp termination method guarantees a secure and stable connection. With a maximum operating temperature of 165°C and a minimum of -65°C, this connector is built to withstand extreme conditions. Whether you're working in telecommunications, aerospace, or any other RF application, trust in the quality and precision of this SMA connector for seamless connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 132182
Connector Type:SMA
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Right Angle1
Impedance:50 Ω
Operating Frequency:12.4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Threaded
SKU:AMR132182
Mil Qualified:No
Cable Group:B1
Cable Type:RG-316 Double Shield,RD-316
Insulator Material:PTFE
Operating Level:Commercial
Isolated:No
Low PIM:No
Non Magnetic:No
Thread Direction:Standard
Contact Finish:Gold
Contact Termination:Solder
Mating Cycles (Min):500
Assembly Tool:47-10160

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: