132216
SMA T-Shape Adapter Jack-Jack-Jack 50 Ohm
Enhance your RF connectivity with our SMA T-Shape Adapter. Crafted from durable brass with a sleek gold finish, this 50 Ohm impedance adapter ensures optimal signal transmission. Featuring three female jack connectors, it provides seamless integration in any RF setup. With a frequency range of up to 12.4 GHz, it guarantees reliable performance in high-speed applications. Rest assured, this adapter is fully RoHS compliant, meeting the highest standards of environmental responsibility. Upgrade your RF Coaxial connections with this essential accessory.
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | Amphenol RF 132216 |
Adapter Type: | SMA Tee |
Impedance: | 50 Ω |
Body Material: | Brass |
Body Finish: | Gold |
Frequency GHZ: | 12.4 GHz |
Tee Adapter Gender: | Jack-Jack-Jack |
SKU: | AMR132216 |
Mil Qualified: | No |
Insulator Material: | PTFE |
IP Rating: | Not Rated |
Panel Mounting Feature: | Not Applicable |
Operating Level: | Commercial |
Isolated: | No |
Low PIM: | No |
Temp (Max Degrees Celsius): | 165 (Max Degrees Celsius) |
Temp (Min Degrees Celsius): | -65 (Min Degrees Celsius) |
Non Magnetic: | No |
Contact Finish: | Gold |
Contact Material: | Beryllium Copper |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/30/2024 | AMR-103024 - COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download |