132360

SMA Terminator Plug 50 Ohm Without Chain

Complete your RF connections with the SMA Terminator Plug, a vital component for maintaining signal integrity. Designed for 50 Ohm impedance systems, this straight orientation connector features a durable brass body with a sleek gold finish, ensuring reliable performance in demanding environments. With its SMA1 terminator type and compliance with RoHS standards, you can trust in its quality and environmental responsibility. Perfect for professional setups or DIY projects, this plug is a must-have for any RF enthusiast.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 132360
Gender:Plug
Orientation:Straight
Impedance:50 Ω
Body Material:Brass
Body Finish:Gold
Terminator Type:SMA1
Chain:Without Chain
SKU:AMR132360
Mil Qualified:No
Insulator Material:PTFE
IP Rating:Not Rated
Panel Mounting Feature:Not Applicable
Operating Level:Commercial
Isolated:No
Low PIM:No
Temp (Max Degrees Celsius):165 (Max Degrees Celsius)
Temp (Min Degrees Celsius):-65 (Min Degrees Celsius)
Non Magnetic:No
Thread Direction:Standard
Contact Finish:Gold
Contact Material:Brass

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/30/2024AMR-103024 - COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN)
Download