132422

Heilind Number:AMR132422
Manufacturer:Amphenol RF
Manufacturer Number:132422
ECAD Model:
3D Model

Description:

RF Connector SMA Straight Crimp Jack 1.13 mm Micro-cable Bulkhead 50 Ohm IP67

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 132422
Connector Type:SMA
Gender:Jack
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:IP67
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 Max GHz
Body Material:Brass
Panel Mount Type:Bulkhead - Rear Mount
Body Finish:Gold
Coupling Type:Threaded
SKU:AMR132422

Detailed Description

Enhance your RF connectivity with our SMA Straight Crimp Jack. Designed for optimal performance, this connector boasts a 1.13 mm micro-cable termination method, making it a versatile choice for various applications. With a rugged IP67 rating, it ensures reliable performance even in harsh environments. The gold body finish not only adds a touch of sophistication but also enhances durability. Operating seamlessly within a wide temperature range from -65 °C to 165 °C, it's suitable for diverse industrial settings. Featuring a threaded coupling type and 50 Ω impedance, it guarantees secure and efficient signal transmission. Whether you're in telecommunications, aerospace, or electronics, this high-quality connector is a must-have for your RF coaxial setup.